HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han Ex Series Male, 16 Contacts

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP2,504.90

View bulk pricing options

Subtotal (1 unit)*

PHP3,132.03

(exc. VAT)

PHP3,507.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP3,132.03-
10 +PHP2,881.54PHP2,504.90

*price indicative

RS Stock No.:
746-192
Mfr. Part No.:
09360162601
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

16A

Product Type

Heavy Duty Power Connector Insert & Modules

Series

Han Ex

Sub Type

Heavy Duty Power Connector

Connector Gender

Male

Number of Rows

2

Voltage

90V

Standards/Approvals

UL 94 V-0

Number of Contacts

16

Manufacturer Size Code

16B

Contact Plating

Silver

Maximum Wire Size mm²

2.5mm²

Orientation

Top

Minimum Wire Size mm²

0.75mm²

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The HARTING Male Insert is designed for reliable electrical connections in various industrial applications. With a rated current of 16 A and a robust construction, it ensures efficient performance and durability in demanding environments.

Features & Benefits


Rated current of 16 A supports robust electrical performance

Accommodates conductor sizes from 0.75 mm² to 2.5 mm² for versatile wiring options

Constructed from copper alloy with silver plating for enhanced conductivity

Polycarbonate housing provides durability and resistance to environmental factors

Complies with China RoHS, EN 45545-2, and UL 94 V-0 standards for safety

Two rows of 16 contacts ensure efficient space utilisation in Compact designs

RAL 7032 (Pebble Grey) finish offers a professional appearance

Top orientation simplifies installation in various configurations

Screw termination allows for secure and easy connections

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated current for this product?


The rated current for this product is 16 A.

What is the maximum wire size this connector can accommodate?


The maximum wire size is 2.5 mm².

Is this product compliant with RoHS standards?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy