HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han Ex Series Male, 24 Contacts
- RS Stock No.:
- 745-827
- Mfr. Part No.:
- 09360242601
- Manufacturer:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,221.05
(exc. VAT)
PHP3,607.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,221.05 |
| 10 + | PHP2,963.81 |
*price indicative
- RS Stock No.:
- 745-827
- Mfr. Part No.:
- 09360242601
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Current Rating | 16A | |
| Series | Han Ex | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Male | |
| Number of Rows | 3 | |
| Voltage | 90V | |
| Manufacturer Size Code | 24B | |
| Number of Contacts | 24 | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Top | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Current Rating 16A | ||
Series Han Ex | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Male | ||
Number of Rows 3 | ||
Voltage 90V | ||
Manufacturer Size Code 24B | ||
Number of Contacts 24 | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Top | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- DE
The HARTING Han 24Ex-M-S is a male insert designed for reliable electrical connections in various industrial applications. It features screw termination and accommodates a range of conductor sizes, ensuring secure and efficient connectivity.
Features & Benefits
Rated current of 16 A supports robust electrical performance
Accommodates conductor sizes from 0.75 mm² to 2.5 mm² for versatile wiring options
Constructed from copper alloy with silver plating for enhanced conductivity
Polycarbonate housing provides durability and resistance to environmental factors
Complies with multiple standards including RoHS and UL 94 V-0 for safety assurance
Features 24 contacts arranged in 3 rows for efficient space utilisation
RAL 7032 (Pebble Grey) finish offers a professional appearance
Top orientation simplifies installation and wiring processes
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this product is 16 A.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 2.5 mm².
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 46 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 46 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 16 Contacts
