HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han E AV Series Female, 6 Contacts

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP3,845.99

(exc. VAT)

PHP4,307.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP3,845.99-
10 +PHP3,538.707%

*price indicative

RS Stock No.:
747-283
Mfr. Part No.:
09330064726
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Heavy Duty Power Connector Insert & Modules

Current Rating

16A

Series

Han E AV

Sub Type

Heavy Duty Power Connector

Connector Gender

Female

Number of Rows

2

Voltage

500V

Mount Type

Bulkhead Mount

Manufacturer Size Code

6B

Number of Contacts

6

Standards/Approvals

UL 94 V-0

Maximum Wire Size mm²

2.5mm²

Contact Material

Copper Alloy

Contact Plating

Silver

Orientation

Left

Minimum Wire Size mm²

0.2mm²

COO (Country of Origin):
RO
The HARTING Han E AV 06 Pos. F Insert Terminal Block is a female insert designed for reliable electrical connections in various applications. It features a robust construction that ensures secure mounting and effective wire protection, making it suitable for demanding environments.

Features & Benefits


PE and Connecting Terminal for Contact No.1 are at the Top in both Types of Installation for easy access and efficient wiring

Mountable in Standard Bulkhead Mounted Housings and on Standard Rails by Using of Fixing Elements for versatile installation options

Screw Termination with Wire Protection enhances connection reliability and safety

Copper Alloy contact material ensures excellent conductivity and durability

Silver contact plating provides enhanced corrosion resistance and improved performance

Rated for 500 V, making it suitable for a wide range of electrical applications

Compliant with multiple standards including RoHS and IEC 60664-1 for regulatory assurance

Maximum wire size of 2.5 mm² accommodates various wiring needs

Minimum wire size of 0.2 mm² allows for flexibility in connection options

Two rows of contacts provide efficient space utilisation in Compact installations

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this product is 500 V.

What is the maximum current this component can handle?


This component can handle a maximum current of 16 A.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy