HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han E AV Series Female, 6 Contacts

Get a bulk buy discount

Add 10 more to save PHP3,211.20

View bulk pricing options

Subtotal (1 unit)*

PHP4,019.04

(exc. VAT)

PHP4,501.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP4,019.04-
10 +PHP3,697.92PHP3,211.20

*price indicative

RS Stock No.:
746-310
Mfr. Part No.:
09330064736
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

16A

Product Type

Heavy Duty Power Connector Insert & Modules

Series

Han E AV

Sub Type

Heavy Duty Power Connector

Connector Gender

Female

Number of Rows

2

Voltage

500V

Mount Type

Bulkhead Mount

Manufacturer Size Code

6B

Number of Contacts

6

Standards/Approvals

UL 94 V-0

Minimum Wire Size mm²

0.2mm²

Contact Material

Copper Alloy

Maximum Wire Size mm²

2.5mm²

Contact Plating

Silver

Orientation

Right

COO (Country of Origin):
RO
The HARTING Han 6E-AV-F-RECHTS-SK is a female insert connector designed for reliable electrical connections in various applications. It features a robust construction with screw termination, ensuring secure wire protection and compatibility with standard bulkhead mounted housings.

Features & Benefits


PE and connecting Terminal for contact No.1 are positioned at the TOP for easy access

Mountable in standard bulkhead mounted housings and on standard rails using fixing elements

Screw termination provides secure wire protection for reliable connections

Copper alloy contact material ensures excellent conductivity and durability

Silver plating enhances corrosion resistance and improves electrical performance

Rated for a maximum current of 16 A, suitable for various applications

Accommodates wire sizes from 0.2 mm² to 2.5 mm² for versatile use

Complies with multiple standards including RoHS, UL, and IEC for safety assurance

Designed for right orientation, facilitating straightforward installation

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this product is 500 V.

What is the maximum current this component can handle?


This component can handle a maximum current of 16 A.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy