HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han ES Press Series Female, 6 Contacts
- RS Stock No.:
- 747-280
- Mfr. Part No.:
- 09330062778
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save PHP1,209.20
View bulk pricing optionsSubtotal (1 unit)*
PHP1,510.18
(exc. VAT)
PHP1,691.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,510.18 | - |
| 10 + | PHP1,389.26 | PHP1,209.20 |
*price indicative
- RS Stock No.:
- 747-280
- Mfr. Part No.:
- 09330062778
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Current Rating | 16A | |
| Series | Han ES Press | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Female | |
| Number of Rows | 3 | |
| Voltage | 500V | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 6 | |
| Manufacturer Size Code | 6B | |
| Orientation | Top | |
| Contact Plating | Silver | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Current Rating 16A | ||
Series Han ES Press | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Female | ||
Number of Rows 3 | ||
Voltage 500V | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 6 | ||
Manufacturer Size Code 6B | ||
Orientation Top | ||
Contact Plating Silver | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The HARTING Han 6ES-Press-SMC-FI-CCT-PE Press is a female insert designed for reliable electrical connections in various applications. It features a robust construction with a rated current of 16 A, ensuring efficient performance in demanding environments.
Features & Benefits
Inserts provide a secure and stable connection
Cage-Clamp termination allows for quick and easy installation
Female design ensures compatibility with male connectors
Constructed from polycarbonate for enhanced durability
RAL 7032 (Pebble Grey) finish offers a NEUTRAL aesthetic
Rated current of 16 A supports robust electrical performance
Size 6 B accommodates multiple applications
Six contacts enable versatile connectivity options
Conductor cross-section range of 0.14 to 2.5 mm² supports various wire sizes
Copper alloy contacts with silver plating enhance conductivity
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this product is 500 V.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
What is the maximum wire size this connector can accommodate?
The maximum wire size this connector can accommodate is 2.5 mm².
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Male, 6 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES Press Series Female, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Male, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Female, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Female, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Female, 16 Contacts
