HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han ES Press Series Female, 16 Contacts
- RS Stock No.:
- 745-966
- Mfr. Part No.:
- 09330162748XL
- Manufacturer:
- HARTING
Subtotal (1 bag of 20 units)*
PHP48,423.52
(exc. VAT)
PHP54,234.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP48,423.52 | PHP2,421.176 |
*price indicative
- RS Stock No.:
- 745-966
- Mfr. Part No.:
- 09330162748XL
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Current Rating | 16A | |
| Series | Han ES Press | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Female | |
| Number of Rows | 3 | |
| Voltage | 500V | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 16B | |
| Number of Contacts | 16 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Orientation | Top | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Current Rating 16A | ||
Series Han ES Press | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Female | ||
Number of Rows 3 | ||
Voltage 500V | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 16B | ||
Number of Contacts 16 | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Orientation Top | ||
- COO (Country of Origin):
- DE
The HARTING Han 16ES Press - F is a female insert designed for reliable electrical connections in various industrial applications. It features a robust construction with a rated current of 16 A and accommodates conductor sizes from 0.14 mm² to 2.5 mm², ensuring efficient power transmission.
Features & Benefits
Inserts provide secure and stable connections
Cage-Clamp termination allows for quick and easy wire installation
Female design ensures compatibility with male connectors
Polycarbonate housing offers excellent durability and impact resistance
RAL 7032 (Pebble Grey) finish enhances aesthetic integration
Rated current of 16 A supports a wide range of applications
Size 16 B accommodates multiple wiring configurations
16 contacts enable versatile connectivity options
Conductor cross-section range of 0.14 to 2.5 mm² supports various wire sizes
Copper alloy contacts with silver plating ensure optimal conductivity
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in electrical distribution systems
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this product is 500 V.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
What is the maximum wire size this connector can accommodate?
The maximum wire size this connector can accommodate is 2.5 mm².
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Female, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES Press Series Female, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Male, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Male, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Female, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Female, 10 Contacts
