HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han ES Press Series Male, 6 Contacts

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP1,479.73

(exc. VAT)

PHP1,657.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,479.73-
10 +PHP1,361.427%

*price indicative

RS Stock No.:
746-308
Mfr. Part No.:
09330062678
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

16A

Product Type

Heavy Duty Power Connector Insert & Modules

Series

Han ES Press

Sub Type

Heavy Duty Power Connector

Connector Gender

Male

Number of Rows

2

Voltage

500V

Number of Contacts

6

Standards/Approvals

UL 94 V-0

Manufacturer Size Code

6B

Orientation

Top

Contact Plating

Silver

Contact Material

Copper Alloy

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

0.14mm²

COO (Country of Origin):
DE
The HARTING Han 6ES-Press-SMC-MI-CCT-PE Press is a male insert designed for reliable electrical connections in various industrial applications. It features a robust construction with a rated current of 16 A, ensuring efficient power transmission.

Features & Benefits


Inserts provide a secure connection for reliable performance

Cage-Clamp termination allows for quick and easy installation

Male design ensures compatibility with corresponding female connectors

Polycarbonate housing offers durability and resistance to impact

RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic

Rated current of 16 A supports a wide range of applications

Size 6 B accommodates multiple configurations for flexibility

Six contacts enable efficient signal and power transmission

Copper alloy contacts with silver plating enhance conductivity

Complies with multiple standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated current for this product?


The rated current for this product is 16 A.

Is this product compliant with any standards?


Yes, it complies with China RoHS 50, CSA C22.2 No. 182.3, and IEC 60664-1.

What is the maximum wire size this connector can accommodate?


The maximum wire size is 2.5 mm².

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy