HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han ES Press Series Male, 10 Contacts
- RS Stock No.:
- 746-124
- Mfr. Part No.:
- 09330102678
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,758.11
(exc. VAT)
PHP1,969.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,758.11 |
| 10 + | PHP1,617.18 |
*price indicative
- RS Stock No.:
- 746-124
- Mfr. Part No.:
- 09330102678
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Series | Han ES Press | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Male | |
| Number of Rows | 2 | |
| Voltage | 500V | |
| Manufacturer Size Code | 10B | |
| Number of Contacts | 10 | |
| Standards/Approvals | UL 94 V-0 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Plating | Silver | |
| Orientation | Top | |
| Minimum Wire Size mm² | 0.14mm² | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Series Han ES Press | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Male | ||
Number of Rows 2 | ||
Voltage 500V | ||
Manufacturer Size Code 10B | ||
Number of Contacts 10 | ||
Standards/Approvals UL 94 V-0 | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Plating Silver | ||
Orientation Top | ||
Minimum Wire Size mm² 0.14mm² | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The HARTING Han 10ES-Press-SMC-MI-CCT-PE Press is a male insert designed for reliable electrical connections in various industrial applications. It features a robust construction with a rated current of 16 A, ensuring efficient power transmission.
Features & Benefits
Inserts provide flexibility for various applications
Cage-Clamp termination ensures secure and reliable connections
Male design facilitates easy integration into existing systems
Polycarbonate housing offers durability and resistance to impact
RAL 7032 (Pebble Grey) finish enhances aesthetic compatibility
Rated current of 16 A supports high-performance applications
Size 10 B allows for Compact installation in tight spaces
Ten contacts enable multiple connections in a single unit
Conductor cross-section range of 0.14 to 2.5 mm² accommodates diverse wiring needs
Silver-plated copper alloy contacts enhance conductivity and reduce corrosion
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this product is 500 V.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 2.5 mm².
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Male, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Male, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES Press Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Female, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Female, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Female, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Female, 6 Contacts
