HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han E Series Female, 32 Contacts

Get a bulk buy discount

Add 10 more to save PHP1,292.70

View bulk pricing options

Subtotal (1 unit)*

PHP1,611.05

(exc. VAT)

PHP1,804.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,611.05-
10 +PHP1,481.78PHP1,292.70

*price indicative

RS Stock No.:
746-002
Mfr. Part No.:
09330162712
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

16A

Product Type

Heavy Duty Power Connector Insert & Modules

Series

Han E

Sub Type

Heavy Duty Power Connector

Connector Gender

Female

Number of Rows

3

Voltage

500V

Manufacturer Size Code

32B

Standards/Approvals

UL 94 V-0

Number of Contacts

32

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

4mm²

Contact Material

Copper Alloy

Orientation

Top

COO (Country of Origin):
DE
The HARTING Han E 16 Pos. F Insert Crimp is a female insert connector designed for reliable electrical connections in various applications. It accommodates a wide range of wire sizes, ensuring secure terminations while maintaining compliance with multiple industry standards.

Features & Benefits


Covers a wide range of cross-sections for versatile applications

Screw termination with wire protection enhances connection reliability

Current rating of 16 A supports various electrical loads

Maximum wire size of 4 mm² allows for robust connections

Minimum wire size of 0.14 mm² enables flexibility in wiring options

Compliant with multiple standards ensuring safety and reliability

Constructed from copper alloy for excellent conductivity

Top orientation simplifies installation in tight spaces

Three rows of contacts provide efficient space utilisation

Rated for 500 V, suitable for high-voltage applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the current rating for this product?


The current rating for this product is 16 A.

What is the maximum wire size this connector can accommodate?


The maximum wire size is 4 mm².

Is this product compliant with industry standards?


Yes, it meets several standards including RoHS and UL 2237.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy