HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han E Series Female, 32 Contacts

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP3,330.92

(exc. VAT)

PHP3,730.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP3,330.92
10 +PHP3,064.72

*price indicative

RS Stock No.:
746-314
Mfr. Part No.:
09330322701
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Heavy Duty Power Connector Insert & Modules

Current Rating

16A

Series

Han E

Sub Type

Heavy Duty Power Connector

Connector Gender

Female

Number of Rows

3

Voltage

500V

Mount Type

Screw

Standards/Approvals

UL 94 V-0

Manufacturer Size Code

L32B

Number of Contacts

32

Contact Material

Copper Alloy

Contact Plating

Silver

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

0.75mm²

Orientation

Top

COO (Country of Origin):
CN
The HARTING Han L32 E-SMC-FI-SCT female insert is designed for reliable electrical connections in various industrial applications. It accommodates wire sizes from 0.75 mm² to 2.5 mm² and supports a current rating of 16 A, ensuring efficient power transmission.

Features & Benefits


Proven Han E Inserts in Size L32 with Wire Protection

Copper alloy contacts provide excellent conductivity and durability

Silver plating enhances corrosion resistance and conductivity

Rated for 16 A current ensures reliable performance in demanding applications

Accommodates wire sizes from 0.75 mm² to 2.5 mm² for versatile use

Screw mount type allows for secure and stable installation

Complies with multiple standards including RoHS and IEC 60664-1 for safety

Top orientation facilitates easy access and installation

Designed with 32 contacts in 3 rows for efficient space utilisation

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in electrical distribution systems

Integrated into industrial networking environments

What is the rated voltage for this product?


The rated voltage for this product is 500 V.

What is the maximum wire size this connector can accommodate?


The maximum wire size this connector can accommodate is 2.5 mm².

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy