HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han E Series Male, 32 Contacts
- RS Stock No.:
- 746-084
- Mfr. Part No.:
- 09330162612
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,630.07
(exc. VAT)
PHP1,825.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 16, 2026
- Plus 16 unit(s) shipping from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,630.07 | - |
| 10 + | PHP1,499.28 | 8% |
*price indicative
- RS Stock No.:
- 746-084
- Mfr. Part No.:
- 09330162612
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Current Rating | 16A | |
| Series | Han E | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Male | |
| Number of Rows | 2 | |
| Voltage | 500V | |
| Number of Contacts | 32 | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 32B | |
| Maximum Wire Size mm² | 4mm² | |
| Contact Material | Copper Alloy | |
| Minimum Wire Size mm² | 0.14mm² | |
| Orientation | Top | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Current Rating 16A | ||
Series Han E | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Male | ||
Number of Rows 2 | ||
Voltage 500V | ||
Number of Contacts 32 | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 32B | ||
Maximum Wire Size mm² 4mm² | ||
Contact Material Copper Alloy | ||
Minimum Wire Size mm² 0.14mm² | ||
Orientation Top | ||
- COO (Country of Origin):
- DE
The HARTING Han E 16 Pos. M Insert Crimp is a male insert connector designed for reliable electrical connections in various applications. It accommodates a wide range of wire sizes, ensuring secure terminations while maintaining compliance with multiple industry standards.
Features & Benefits
Covers a wide range of cross-sections for versatile applications
Screw termination with wire protection enhances connection reliability
Current rating of 16 A supports various electrical loads
Maximum wire size of 4 mm² allows for robust connections
Minimum wire size of 0.14 mm² enables flexibility in wiring options
Compliant with multiple standards ensuring safety and reliability
Two rows of contacts provide efficient space utilisation
Orientation designed for TOP access simplifies installation
Constructed from copper alloy for excellent conductivity
Rated for 500 V, suitable for high-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the rated voltage for this product?
The rated voltage for this product is 500 V.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 4 mm².
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han E Series Male, 32 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han E Series Female, 32 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han A Series Male, 32 Contacts
- HARTING Heavy Duty Power Connector Insert HAN EE Series Male, 32 Contacts
- HARTING Heavy Duty Power Connector Insert Han E Series Female, 32 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han E AV Series Female, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han A Series Female, 32 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Female, 5 Contacts
