HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han A Series Male, 32 Contacts

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP2,294.85

(exc. VAT)

PHP2,570.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,294.85-
10 +PHP2,111.297%

*price indicative

RS Stock No.:
746-573
Mfr. Part No.:
09200162616
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

16A

Product Type

Heavy Duty Power Connector Insert & Modules

Series

Han A

Sub Type

Heavy Duty Power Connector

Connector Gender

Male

Number of Rows

2

Voltage

250V

Standards/Approvals

UL 94 V-0

Number of Contacts

32

Manufacturer Size Code

32A

Orientation

Top

Contact Plating

Silver

Contact Material

Copper Alloy

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

0.75mm²

COO (Country of Origin):
RO
The HARTING Han 16A-M-S (33-48) Wire Protection is a male insert connector designed for secure electrical connections across various applications. With a rated current of 16 A, it ensures reliable performance in demanding environments, making it suitable for industrial use.

Features & Benefits


Inserts provide a secure connection for reliable electrical performance

Screw termination allows for easy and secure wiring

Male design ensures compatibility with corresponding female connectors

Polycarbonate housing offers durability and resistance to impact

RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic

Rated current of 16 A supports a wide range of applications

Size 32 A accommodates various conductor sizes

Contacts MADE from copper alloy ensure excellent conductivity

Silver plating enhances corrosion resistance and conductivity

Compliant with multiple standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this product is 250 V.

What is the maximum wire size this connector can accommodate?


The maximum wire size is 2.5 mm².

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy