HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han E Series Male, 32 Contacts
- RS Stock No.:
- 747-288
- Mfr. Part No.:
- 09330322601
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,058.64
(exc. VAT)
PHP3,425.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 12 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,058.64 |
| 10 + | PHP2,814.19 |
*price indicative
- RS Stock No.:
- 747-288
- Mfr. Part No.:
- 09330322601
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Current Rating | 16A | |
| Series | Han E | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Male | |
| Number of Rows | 2 | |
| Voltage | 500V | |
| Mount Type | Screw | |
| Number of Contacts | 32 | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | L32B | |
| Orientation | Top | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Minimum Wire Size mm² | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Current Rating 16A | ||
Series Han E | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Male | ||
Number of Rows 2 | ||
Voltage 500V | ||
Mount Type Screw | ||
Number of Contacts 32 | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code L32B | ||
Orientation Top | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Minimum Wire Size mm² 0.75mm² | ||
- COO (Country of Origin):
- CN
The HARTING Han L32 E-SMC-MI-SCT-0.75 is a male insert designed for reliable electrical connections in various industrial applications. It accommodates wire sizes from 0.75 mm² to 2.5 mm² and supports a current rating of 16 A, ensuring efficient power transmission.
Features & Benefits
Proven Han E Inserts in Size L32 with Wire Protection enhances connection reliability
Copper alloy contact material ensures excellent conductivity and durability
Silver contact plating improves corrosion resistance and electrical performance
Current rating of 16 A supports a wide range of applications
Maximum voltage of 500 V allows for versatile use in electrical systems
Screw mount type facilitates secure and straightforward installation
32 contacts arranged in 2 rows optimises space and connectivity
Compliant with multiple standards including RoHS and IEC 60664-1 for safety
Designed for TOP orientation to simplify wiring and assembly
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this product is 500 V.
What is the maximum wire size this connector can accommodate?
The maximum wire size this connector can accommodate is 2.5 mm².
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han E Series Male, 32 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han A Series Male, 32 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han E Series Female, 32 Contacts
- HARTING Heavy Duty Power Connector Insert HAN EE Series Male, 32 Contacts
- HARTING Power Connector Insert Han ES Press Series Male, 32 Contacts
- HARTING Heavy Duty Power Connector Insert Han E Series Female, 32 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han E AV Series Female, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han A Series Female, 32 Contacts
