HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han A Series Female, 32 Contacts

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP2,261.80

View bulk pricing options

Subtotal (1 unit)*

PHP2,824.63

(exc. VAT)

PHP3,163.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,824.63-
10 +PHP2,598.45PHP2,261.80

*price indicative

RS Stock No.:
747-435
Mfr. Part No.:
09200162815
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

16A

Product Type

Heavy Duty Power Connector Insert & Modules

Series

Han A

Sub Type

Heavy Duty Power Connector

Connector Gender

Female

Number of Rows

2

Voltage

250V

Manufacturer Size Code

32A

Number of Contacts

32

Standards/Approvals

UL 94 V-0

Orientation

Top

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

0.75mm²

Contact Plating

Silver

Contact Material

Copper Alloy

COO (Country of Origin):
RO
The HARTING Han 16A-BU-S is a female insert connector designed for reliable electrical connections across various applications. With a current rating of 16 A and a Compact size, it ensures efficient performance while accommodating a range of wire sizes.

Features & Benefits


Small size enhances space efficiency in installations

Screw termination provides secure and reliable connections

Copper alloy contact material ensures excellent conductivity

Silver plating improves corrosion resistance and longevity

Rated for 16 A current capacity supports diverse applications

Maximum voltage of 250 V allows for versatile use

Complies with multiple standards for safety and reliability

Two rows of contacts enable Compact design with 32 contacts

Top orientation simplifies installation in tight spaces

RoHS and REACH compliant for environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the rated voltage for this product?


The rated voltage for this product is 250 V.

What is the maximum wire size this connector can accommodate?


The maximum wire size is 2.5 mm².

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy