HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han Ex Series Male, 6 Contacts
- RS Stock No.:
- 751-872
- Mfr. Part No.:
- 09360062601
- Manufacturer:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP2,333.90
View bulk pricing optionsSubtotal (1 unit)*
PHP2,915.07
(exc. VAT)
PHP3,264.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,915.07 | - |
| 10 + | PHP2,681.68 | PHP2,333.90 |
*price indicative
- RS Stock No.:
- 751-872
- Mfr. Part No.:
- 09360062601
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Series | Han Ex | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Male | |
| Number of Rows | 2 | |
| Voltage | 90V | |
| Number of Contacts | 6 | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 6B | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Top | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Series Han Ex | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Male | ||
Number of Rows 2 | ||
Voltage 90V | ||
Number of Contacts 6 | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 6B | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Top | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
The HARTING Han 6Ex-M-S is a male insert designed for reliable electrical connections in various industrial applications. It features screw termination for secure wiring and is suitable for conductor sizes ranging from 0.75 mm² to 2.5 mm², ensuring versatility and ease of use.
Features & Benefits
Inserts provide secure and reliable connections
Screw termination allows for easy and secure wiring
Male design ensures compatibility with corresponding female connectors
Polycarbonate housing offers durability and resistance to impact
RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic
Rated current of 16 A supports a wide range of applications
Size 6 B accommodates various installation requirements
Six contacts enable multiple connections in a Compact design
Conductor cross-section of 0.75 to 2.5 mm² supports flexible wiring options
Copper alloy contacts with silver plating enhance conductivity and reduce corrosion
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated current for this product?
The rated current is 16 A.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 2.5 mm².
Is this product compliant with RoHS standards?
Yes, it complies with RoHS and other relevant standards.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 46 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 46 Contacts
