HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han Ex Series Male, 10 Contacts
- RS Stock No.:
- 746-128
- Mfr. Part No.:
- 09365102601
- Manufacturer:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,944.85
(exc. VAT)
PHP3,298.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,944.85 | - |
| 10 + | PHP2,709.00 | 8% |
*price indicative
- RS Stock No.:
- 746-128
- Mfr. Part No.:
- 09365102601
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Current Rating | 16A | |
| Series | Han Ex | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Male | |
| Number of Rows | 2 | |
| Voltage | 90V | |
| Standards/Approvals | UL CYJX2.E482115 | |
| Manufacturer Size Code | 10B | |
| Number of Contacts | 10 | |
| Orientation | Top | |
| Minimum Wire Size mm² | 0.75mm² | |
| Contact Plating | Silver | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Current Rating 16A | ||
Series Han Ex | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Male | ||
Number of Rows 2 | ||
Voltage 90V | ||
Standards/Approvals UL CYJX2.E482115 | ||
Manufacturer Size Code 10B | ||
Number of Contacts 10 | ||
Orientation Top | ||
Minimum Wire Size mm² 0.75mm² | ||
Contact Plating Silver | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The HARTING Male Insert is designed for reliable electrical connections in various industrial applications. With a rated current of 16 A and a robust construction, it ensures efficient performance and durability in demanding environments.
Features & Benefits
Inserts provide flexibility for custom configurations
Screw termination ensures secure and reliable connections
Male design facilitates easy integration into existing systems
Polycarbonate housing offers durability and resistance to impact
RAL 7032 (Pebble Grey) finish enhances aesthetic compatibility
Rated current of 16 A supports a wide range of applications
Size 10 B accommodates various wiring needs
Ten contacts enable efficient signal and power distribution
Conductor cross-section of 0.75 to 2.5 mm² allows for versatile wiring options
Silver-plated copper alloy contacts enhance conductivity and reduce corrosion
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this product is 16 A.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 2.5 mm².
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 46 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 46 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 24 Contacts
