HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han Ex Series Female, 10 Contacts

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP2,992.65

(exc. VAT)

PHP3,351.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP2,992.65
10 +PHP2,752.84

*price indicative

RS Stock No.:
747-145
Mfr. Part No.:
09360102702
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

16A

Product Type

Heavy Duty Power Connector Insert & Modules

Series

Han Ex

Sub Type

Heavy Duty Power Connector

Connector Gender

Female

Number of Rows

3

Voltage

90V

Number of Contacts

10

Manufacturer Size Code

10B

Standards/Approvals

UL 94 V-0

Maximum Wire Size mm²

4mm²

Orientation

Top

Minimum Wire Size mm²

0.14mm²

COO (Country of Origin):
DE
The HARTING Han 10Ex-F-C is a female insert designed for reliable electrical connections in various applications. It supports a rated current of 16 A and accommodates wire sizes from 0.14 mm² to 4 mm², ensuring versatility and efficiency in industrial environments.

Features & Benefits


Inserts provide secure and stable connections

Crimp termination allows for easy and reliable wire attachment

Female design ensures compatibility with male connectors

Polycarbonate construction offers durability and impact resistance

RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic

Rated current of 16 A supports robust electrical performance

Size 10 B accommodates a variety of wire sizes

10 contacts enable multiple connections in a Compact design

Conductor cross-section range of 0.14 to 4 mm² supports diverse applications

Compliant with RoHS and UL 94 V-0 for safety and environmental standards

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this product is 90 V.

Is this product RoHS and REACH compliant?


Yes, this product complies with RoHS and has an ELV status.

What type of mounting does this product require?


This product features a crimp termination for secure mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy