HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han ES Series Female, 10 Contacts
- RS Stock No.:
- 747-284
- Mfr. Part No.:
- 09330102776
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,151.63
(exc. VAT)
PHP2,409.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,151.63 | - |
| 10 + | PHP1,979.78 | 7% |
*price indicative
- RS Stock No.:
- 747-284
- Mfr. Part No.:
- 09330102776
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Series | Han ES | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Female | |
| Number of Rows | 2 | |
| Voltage | 500V | |
| Manufacturer Size Code | 10B | |
| Number of Contacts | 10 | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Top | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Series Han ES | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Female | ||
Number of Rows 2 | ||
Voltage 500V | ||
Manufacturer Size Code 10B | ||
Number of Contacts 10 | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Top | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
The HARTING Han ES 10B PE-CC Female Insert is designed for reliable electrical connections in various industrial applications. It features a robust construction with a rated current of 16 A, ensuring efficient performance in demanding environments.
Features & Benefits
Inserts provide a secure and stable connection
Cage-Clamp Termination allows for quick and easy installation
Female design ensures compatibility with male connectors
Polycarbonate housing offers durability and resistance to impact
RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic
Rated Current of 16 A supports robust electrical performance
Size 10 B accommodates multiple applications
10 contacts enable versatile connectivity options
Conductor cross-section range of 0.14 to 2.5 mm² supports various wire sizes
Copper alloy contacts with silver plating enhance conductivity and reduce corrosion
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 500 V.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
What is the maximum wire size this connector can accommodate?
The maximum wire size this connector can accommodate is 2.5 mm².
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Female, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Female, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Female, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Male, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Female, 24 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES Series Female, 10 Contacts
