HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han ES Series Male, 24 Contacts

Get a bulk buy discount

Add 10 more to save PHP2,644.20

View bulk pricing options

Subtotal (1 unit)*

PHP3,306.77

(exc. VAT)

PHP3,703.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP3,306.77-
10 +PHP3,042.35PHP2,644.20

*price indicative

RS Stock No.:
746-313
Mfr. Part No.:
09330242676
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

16A

Product Type

Heavy Duty Power Connector Insert & Modules

Series

Han ES

Sub Type

Heavy Duty Power Connector

Connector Gender

Male

Number of Rows

2

Voltage

500V

Standards/Approvals

UL 94 V-0

Manufacturer Size Code

24B

Number of Contacts

24

Minimum Wire Size mm²

0.14mm²

Contact Material

Copper Alloy

Contact Plating

Silver

Orientation

Top

Maximum Wire Size mm²

2.5mm²

COO (Country of Origin):
DE
The HARTING Han ES 24B PE-CC Male Insert is a robust connector designed for reliable electrical connections in various industrial applications. It features a cage-clamp termination system, ensuring secure wire retention and efficient conductivity, making it Ideal for demanding environments.

Features & Benefits


Inserts provide a secure connection for reliable performance

Cage-Clamp Termination allows for quick and easy wire installation

Male design ensures compatibility with corresponding female connectors

Polycarbonate construction offers durability and resistance to impact

RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic for installations

Rated Current of 16 A supports robust electrical applications

Size 24 B accommodates up to 24 contacts for versatile connectivity

Contacts support conductor cross-sections from 0.14 mm² to 2.5 mm²

Copper alloy contacts with silver plating enhance conductivity and reduce resistance

Compliant with multiple standards ensuring safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

What is the rated voltage for this product?


The rated voltage for this product is 500 V.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

What is the maximum wire size this connector can accommodate?


The maximum wire size this connector can accommodate is 2.5 mm².

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy