HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han ES Series Female, 16 Contacts

Get a bulk buy discount

Add 10 more to save PHP2,140.50

View bulk pricing options

Subtotal (1 unit)*

PHP2,680.85

(exc. VAT)

PHP3,002.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,680.85-
10 +PHP2,466.80PHP2,140.50

*price indicative

RS Stock No.:
746-700
Mfr. Part No.:
09330162776
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

16A

Product Type

Heavy Duty Power Connector Insert & Modules

Series

Han ES

Sub Type

Heavy Duty Power Connector

Connector Gender

Female

Number of Rows

3

Voltage

500V

Manufacturer Size Code

16B

Number of Contacts

16

Standards/Approvals

UL 94 V-0

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

0.14mm²

Contact Material

Copper Alloy

Orientation

Top

Contact Plating

Silver

COO (Country of Origin):
DE
The HARTING Han ES 16B PE-CC Female Insert is designed for reliable electrical connections in various industrial applications. It features a robust construction with a rated current of 16 A, ensuring efficient power transmission while accommodating a wide range of conductor sizes.

Features & Benefits


Inserts provide a secure and stable connection

Cage-Clamp Termination allows for quick and easy installation

Female design ensures compatibility with male connectors

Polycarbonate housing offers durability and resistance to impact

RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic

Rated Current of 16 A supports robust electrical performance

Size 16 B accommodates multiple applications with 16 contacts

Conductor Cross-Section range of 0.14 to 2.5 mm² enables versatility

Copper Alloy contacts with Silver Plating enhance conductivity

Compliant with multiple standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this product is 500 V.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

What is the maximum wire size this connector can accommodate?


The maximum wire size this connector can accommodate is 2.5 mm².

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy