HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han ES Series Male, 16 Contacts

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP2,466.24

(exc. VAT)

PHP2,762.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,466.24-
10 +PHP2,268.997%

*price indicative

RS Stock No.:
747-285
Mfr. Part No.:
09330162676
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Heavy Duty Power Connector Insert & Modules

Current Rating

16A

Series

Han ES

Sub Type

Heavy Duty Power Connector

Connector Gender

Male

Number of Rows

2

Voltage

500V

Manufacturer Size Code

16B

Standards/Approvals

UL 94 V-0

Number of Contacts

16

Minimum Wire Size mm²

0.14mm²

Contact Plating

Silver

Orientation

Top

Maximum Wire Size mm²

2.5mm²

Contact Material

Copper Alloy

The HARTING Han ES 16B PE-CC Male Insert is a robust connector designed for reliable electrical connections in various industrial applications. With a rated current of 16 A and a voltage of 500 V, it ensures efficient power transmission while accommodating a wide range of conductor sizes.

Features & Benefits


Inserts provide a secure and stable connection

Cage-Clamp Termination allows for quick and easy installation

Male design ensures compatibility with corresponding female connectors

Polycarbonate construction offers durability and resistance to impact

RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic

Rated Current of 16 A supports various electrical loads

Size 16 B accommodates multiple applications with 16 contacts

Conductor Cross-Section range of 0.14 to 2.5 mm² enables flexibility in wiring

Copper Alloy contacts with Silver Plating enhance conductivity and reduce resistance

Compliance with multiple standards ensures reliability and safety in use

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in electrical distribution systems

Integrated into industrial networking environments

What is the rated current for this product?


The rated current for this product is 16 A.

What is the maximum wire size this connector can accommodate?


The maximum wire size is 2.5 mm².

Is this product compliant with RoHS standards?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy