HARTING Connector, Push Pull - V4

Subtotal (1 unit)*

PHP14,356.13

(exc. VAT)

PHP16,078.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,356.13

*price indicative

RS Stock No.:
739-975
Mfr. Part No.:
09458451562
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Accessory Type

Connector

Product Type

Outlet

Colour

Black

Material

Fibreglass Reinforced, Polycarbonate

Series

Push Pull - V4

Standards/Approvals

UL

COO (Country of Origin):
CN
The HARTING Outlet is a robust connector designed for use with Push Pull - V4 connectors, offering reliable connectivity in various applications. Its Durable construction and IP65/IP67 protection ensure optimal performance in challenging environments.

Features & Benefits


Simple mounting facilitates quick installation

Cable entering optionally from bottom or from topside offers flexibility in setup

Self-closing protection caps in IP65/IP67 enhance environmental protection

IP65/IP67 label ensures compliance with protection standards

Compatible with RJ45 female inserts (HIFF-version) allows for versatile connectivity

Made from fibreglass reinforced polycarbonate ensures high durability

Compliant with China RoHS, ELV Status, and UL 94 V-0 standards guarantees safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the material of this outlet?


It is MADE from fibreglass reinforced polycarbonate.

Is this product compliant with RoHS standards?


Yes, it is compliant with RoHS and other relevant standards.

Can this outlet be used in harsh environments?


Yes, it has an IP65/IP67 rating for protection against dust and water.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy