HARTING Connector, Push Pull - V4
- RS Stock No.:
- 744-928
- Mfr. Part No.:
- 09458451563
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
PHP13,305.01
(exc. VAT)
PHP14,901.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,305.01 |
*price indicative
- RS Stock No.:
- 744-928
- Mfr. Part No.:
- 09458451563
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Outlet | |
| Accessory Type | Connector | |
| Colour | White | |
| Material | Fibreglass Reinforced Polycarbonate | |
| Series | Push Pull - V4 | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Outlet | ||
Accessory Type Connector | ||
Colour White | ||
Material Fibreglass Reinforced Polycarbonate | ||
Series Push Pull - V4 | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Outlet is a robust connector designed for use with Push Pull - V4 connectors, offering reliable connectivity in various applications. Its Durable construction and IP65/IP67 protection ensure optimal performance in challenging environments.
Features & Benefits
Simple mounting facilitates quick and easy installation
Cable entering optionally from bottom or from topside offers flexibility in setup
Self-closing protection caps in IP65/IP67 enhance environmental resistance
IP65/IP67 label ensures clear identification of protection rating
Compatible with RJ45 female inserts (HIFF-version) allows for versatile connectivity
Made from fibreglass reinforced polycarbonate ensures high durability
Compliant with China RoHS, ELV Status, and UL 94 V-0 standards guarantees safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the material of this outlet?
It is MADE from fibreglass reinforced polycarbonate.
Is this product compliant with RoHS standards?
Yes, it is compliant with RoHS and China RoHS standards.
Can this outlet be used in outdoor applications?
Yes, it has an IP65/IP67 rating suitable for outdoor use.
Related links
- HARTING Connector, Push Pull - V4
- HARTING Plug Outlet, Push Pull (V4)
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING Dust Cover, Push Pull - V4 for use with Connector
- HARTING Clip, Push Pull - V4 for use with Plug
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat5 360° Shielded 1 Port 5 Way
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat6 360° Shielded 1 Port 8 Way
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat5 360° Shielded 1 Port 4 Way
