HARTING Clip, Han Push Pull - V14 for use with Connectors, Push Pull

Subtotal (1 bag of 10 units)*

PHP15,969.70

(exc. VAT)

PHP17,886.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP15,969.70PHP1,596.97

*price indicative

RS Stock No.:
738-106
Mfr. Part No.:
09350029910
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Accessory Type

Clip

Product Type

Clip

For Use With

Connectors

Colour

Yellow

Material

PBT Housing

Series

Han Push Pull - V14

Interface Type

Push Pull

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
DE
The HARTING Han Push Pull V14 Security Clip is an essential accessory designed for use with Han Push Pull - V14 connectors. It enhances the security of connections, ensuring reliable performance in various applications.

Features & Benefits


Security clip provides added protection against accidental disconnection

Yellow colour enhances visibility for easy identification

Compatible with Han Push Pull - V14 connectors for seamless integration

Compliant with China RoHS, ELV Status, and RoHS standards for environmental safety

UL 94 V-0 rated material ensures flame resistance and durability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

What is the colour of this security clip?


The security clip is yellow.

Is this product compliant with RoHS standards?


Yes, it complies with RoHS and China RoHS standards.

What connectors is this security clip designed for?


It is designed for Han Push Pull - V14 connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy