HARTING Terminal Module, preLink, IDC

N

Subtotal (1 unit)*

PHP17,167.43

(exc. VAT)

PHP19,227.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,167.43

*price indicative

RS Stock No.:
744-354
Mfr. Part No.:
20820000005XL
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Terminal Module

Accessory Type

Terminal Module

Colour

Black

Series

preLink

Interface Type

IDC

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
LV
The HARTING preLink Terminal Module is designed for use with Ethernet connectors, providing a reliable connection in various applications. Its Compact design and compliance with industry standards ensure efficient performance and integration in electrical systems.

Features & Benefits


4 poles provide versatile connectivity options

AIDA compliant for enhanced safety in marine applications

Black colour offers a discreet and professional appearance

Compatible with Ethernet connectors for seamless integration

RoHS compliant to meet environmental regulations

DNV GL certified for use in demanding environments

EN 45545-2 compliant for fire safety in rail applications

ELV status compliant for low-voltage applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product compliant with environmental regulations?


Yes, it is RoHS compliant and meets several industry standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy