HARTING Terminal Module, preLink for use with PoE Verisions, Connector
- RS Stock No.:
- 742-663
- Mfr. Part No.:
- 20820000001
- Manufacturer:
- HARTING
N
Get a bulk buy discount
Add 10 more to save PHP1,428.00
View bulk pricing optionsSubtotal (1 unit)*
PHP1,788.75
(exc. VAT)
PHP2,003.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,788.75 | - |
| 10 + | PHP1,645.95 | PHP1,428.00 |
*price indicative
- RS Stock No.:
- 742-663
- Mfr. Part No.:
- 20820000001
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Terminal Module | |
| Product Type | Terminal Module | |
| For Use With | PoE Verisions | |
| Colour | Yellow | |
| Series | preLink | |
| Interface Type | Connector | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Terminal Module | ||
Product Type Terminal Module | ||
For Use With PoE Verisions | ||
Colour Yellow | ||
Series preLink | ||
Interface Type Connector | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- LV
The HARTING Harting's Ha-VIS preLink is a Terminal module designed for Ethernet cabling, providing a reliable and efficient solution for connectivity. This product ensures safe and versatile wiring, enhancing the sustainability of your cabling systems.
Features & Benefits
Termination Block enables quick and safe wiring in one step
8 poles support multiple connections for enhanced versatility
Compatible with Ethernet connectors for seamless integration
Compliant with China RoHS e, DNV GL, and EN 45545-2 standards for safety
Yellow colour coding aids in easy identification during installation
Designed for use with preLink crimping tool for reliable terminations
Supports sustainable cabling solutions with 100% process reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product compliant with RoHS standards?
Yes, it is RoHS compliant.
Related links
- HARTING Terminal Module IDC
- Siemens Current Measuring Module 3UF71 Series Terminal Module for Use with SIMOCODE Pro Series
- HARTING Ethernet Connector, preLink
- HARTING Circular Connector Cable Plug IP65 preLink Series
- HARTING Connector Rear Socket IP65 PreLink Series
- HARTING Connector Straight Plug IP65 PreLink Series
- HARTING Connector Rear Socket IP65 PreLink Series
- HARTING Connector Straight Plug IP65 preLink Series
