HARTING Panel Feed Through, Har Port for use with All HIFF Compatible Modules
- RS Stock No.:
- 738-866
- Mfr. Part No.:
- 09454520000
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,437.46
(exc. VAT)
PHP1,609.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,437.46 | - |
| 10 + | PHP1,322.17 | 8% |
*price indicative
- RS Stock No.:
- 738-866
- Mfr. Part No.:
- 09454520000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing | |
| Accessory Type | Panel Feed Through | |
| For Use With | All HIFF Compatible Modules | |
| Colour | Silver | |
| Material | Silver | |
| Series | Har Port | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing | ||
Accessory Type Panel Feed Through | ||
For Use With All HIFF Compatible Modules | ||
Colour Silver | ||
Material Silver | ||
Series Har Port | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING panel feed through housing is designed for use with HIFF compatible modules, providing a reliable solution for integrating various connectors. Its robust construction ensures secure connections while maintaining compliance with relevant standards.
Features & Benefits
Panel feed through housing facilitates easy integration of connectors into enclosures
Compatible with RJ45 connectors, RJ45 couplers, and USB couplers for versatile use
Silver finish enhances aesthetic appeal while providing corrosion resistance
Compliant with China RoHS, ELV Status, and EN 45545-2 for regulatory assurance
Designed for the Har Port series, ensuring compatibility with existing systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in telecommunications and signal transmission
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the colour of this panel feed through housing?
The panel feed through housing is silver in colour.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS e, ELV, and EN 45545-2 standards.
What connectors can be used with this housing?
It is compatible with RJ45 connectors, RJ45 couplers, and USB couplers.
Related links
- HARTING Panel Feed Through Connector
- HARTING Panel Feed Through For Use With Han Modular Twin Housing
- HARTING Cable Entry Seal For Use With Panel Feed Through Housing
- HARTING Cable Entry Seal For Use With Panel Feed Through Housing
- HARTING Har Port Series RJ45 Connector Female/Female Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING har-modular PCB Connector Containing 2 X Angled Male Guidance Modules
- HARTING har-modular PCB Connector Containing 2 X Straight Female Guidance Modules
- HARTING Locknut Lock Nut for use with Panel Feed Through Connector
