HARTING Panel Feed Through, Har Port for use with All HIFF Compatible Modules, Connector

Get a bulk buy discount

Add 10 more to save PHP576.20

View bulk pricing options

Subtotal (1 unit)*

PHP717.35

(exc. VAT)

PHP803.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP717.35-
10 - 24PHP659.73PHP576.20
25 +PHP595.62PHP3,043.25

*price indicative

RS Stock No.:
740-133
Mfr. Part No.:
09454520003
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Accessory Type

Panel Feed Through

Product Type

Housing

For Use With

All HIFF Compatible Modules

Colour

White

Series

Har Port

Interface Type

Connector

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HARTING panel feed through housing is designed for use with HIFF compatible modules, providing a reliable solution for integrating various connectors. Its white finish ensures visibility and compatibility in diverse applications, enhancing organisation and accessibility.

Features & Benefits


Panel feed through housing facilitates easy integration of connectors into enclosures

Compatible with RJ45 connectors, RJ45 couplers, and USB couplers for versatile use

White colour enhances visibility and identification in installations

Compliant with China RoHS e and ELV standards for environmental safety

Meets EN 45545-2 standards for fire safety in railway applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in telecommunications and signal transmission

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the colour of this panel feed through housing?


The colour of this panel feed through housing is white.

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS e, ELV, and EN 45545-2 standards.

What connectors can be used with this housing?


This housing is suitable for RJ45 connectors, RJ45 couplers, and USB couplers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy