HARTING Locknut Lock Nut for use with Panel Feed Through Connector
- RS Stock No.:
- 743-352
- Mfr. Part No.:
- 21010000007
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 4 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
PHP1,734.45
(exc. VAT)
PHP1,942.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 3 | PHP1,734.45 | PHP69.378 | - |
| 4 + | PHP1,595.93 | PHP63.837 | 7% |
*price indicative
- RS Stock No.:
- 743-352
- Mfr. Part No.:
- 21010000007
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Locknut | |
| Accessory Type | Lock Nut | |
| For Use With | Panel Feed Through Connector | |
| Material | TPE | |
| Standards/Approvals | RoHS | |
| Series | HARAX | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Locknut | ||
Accessory Type Lock Nut | ||
For Use With Panel Feed Through Connector | ||
Material TPE | ||
Standards/Approvals RoHS | ||
Series HARAX | ||
- COO (Country of Origin):
- FR
The HARTING Lock Nut is a thermoplastic accessory designed for use with panel feed-through connectors. It provides secure fastening, ensuring reliable connections in various applications.
Features & Benefits
Lock nut ensures secure fastening for reliable connections
Thermoplastic material offers lightweight and Durable performance
Pg 13.5 size accommodates standard panel feed-through connectors
Complies with China RoHS 50 and ELV standards for environmental safety
REACH SVHC and RoHS compliant for regulatory adherence
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Is this product compliant with environmental regulations?
Yes, it complies with China RoHS 50, ELV, REACH SVHC, and RoHS standards.
Related links
- HARTING Locknut Lock Nut for use with Panel Feed Through Connector
- HARTING Locknut Lock Nut for use with M12 Circular Connector
- HARTING Locknut Silver Lock Nut for use with M12 Circular Connector
- HARTING Locknut Metal Lock Nut
- HARTING Locknut Silver Lock Nut for use with M10 Circular Connector
- HARTING Locknut Silver Lock Nut for use with M16 Circular Connector
- SKF Lock Washer Locknut For Use With Lock Nut, W 22
- SKF Lock Washer Locknut For Use With Lock Nut, W 26
