HARTING Locknut Metal Lock Nut
- RS Stock No.:
- 737-914
- Mfr. Part No.:
- 21010000020
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
PHP22,427.65
(exc. VAT)
PHP25,118.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP22,427.65 | PHP224.277 |
*price indicative
- RS Stock No.:
- 737-914
- Mfr. Part No.:
- 21010000020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Locknut | |
| Accessory Type | Lock Nut | |
| Colour | Metal | |
| Material | Copper Alloy | |
| Series | Harax | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Locknut | ||
Accessory Type Lock Nut | ||
Colour Metal | ||
Material Copper Alloy | ||
Series Harax | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The HARTING 21010000020 Lock Nut is a heavy-duty accessory designed for secure fastening in various industrial applications. Its robust construction ensures reliable performance, making it suitable for use in demanding environments.
Features & Benefits
Lock nut design provides secure fastening to prevent loosening
PG13.5 size ensures compatibility with a range of connectors
Compliant with China RoHS and ELV standards for environmental safety
REACH SVHC compliant, ensuring minimal hazardous substances
Durable materials enhance longevity and reliability in industrial settings
Easy installation process reduces downtime during assembly
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS, ELV, and REACH SVHC standards.
Related links
- HARTING Locknut Lock Nut for use with Panel Feed Through Connector
- HARTING Locknut Lock Nut for use with M12 Circular Connector
- HARTING Locknut Silver Lock Nut for use with M12 Circular Connector
- HARTING Locknut Silver Lock Nut for use with M16 Circular Connector
- HARTING Locknut Silver Lock Nut for use with M10 Circular Connector
- HellermannTyton Lock Nut Metal PG29 Grey
- HellermannTyton Lock Nut Metal PG21 Grey
- HellermannTyton Lock Nut Metal M12 Grey
