HARTING Locknut Silver Lock Nut for use with M10 Circular Connector

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 25 units)*

PHP1,984.57

(exc. VAT)

PHP2,222.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
1 - 3PHP1,984.57PHP79.383
4 +PHP1,825.51PHP73.02

*price indicative

RS Stock No.:
737-782
Mfr. Part No.:
21010000051
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Locknut

Accessory Type

Lock Nut

For Use With

M10 Circular Connector

Colour

Silver

Material

Copper Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING lock nut is designed for use with M10 circular connectors, providing secure fastening in various applications. Its compliance with industry standards ensures reliability and safety in electrical connections.

Features & Benefits


Lock nut provides secure fastening for M10 circular connectors

Complies with China RoHS 50 for environmental safety

ELV Status Compliant, ensuring adherence to waste regulations

Reach SVHC compliant, supporting safe material use

Durable construction enhances longevity in various applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Is this lock nut suitable for outdoor use?


Yes, it can be installed in outdoor electrical enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy