HARTING Locknut Silver Lock Nut for use with M12 Circular Connector
- RS Stock No.:
- 737-047
- Mfr. Part No.:
- 21410000011
- Manufacturer:
- HARTING
Subtotal (1 bag of 25 units)*
PHP7,267.50
(exc. VAT)
PHP8,139.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP7,267.50 | PHP290.70 |
*price indicative
- RS Stock No.:
- 737-047
- Mfr. Part No.:
- 21410000011
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Locknut | |
| Accessory Type | Lock Nut | |
| For Use With | M12 Circular Connector | |
| Colour | Silver | |
| Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Locknut | ||
Accessory Type Lock Nut | ||
For Use With M12 Circular Connector | ||
Colour Silver | ||
Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Lock Nut is an essential accessory designed for use with M12 circular connectors, providing secure fastening and stability in various applications. Its compliance with multiple standards ensures reliability and safety in industrial environments.
Features & Benefits
Lock Nut provides secure fastening for M12 circular connectors
M14.5 x 1 thread size ensures compatibility with standard fittings
Compliant with China RoHS 50 and ELV Status for environmental safety
REACH SVHC and RoHS compliant for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Is this lock nut compliant with environmental regulations?
Yes, it is compliant with China RoHS 50, ELV Status, REACH SVHC, and RoHS.
Related links
- HARTING Locknut Silver Lock Nut for use with M16 Circular Connector
- HARTING Locknut Silver Lock Nut for use with M10 Circular Connector
- HARTING Locknut Lock Nut for use with M12 Circular Connector
- HARTING Locknut Metal Lock Nut
- HARTING Locknut Lock Nut for use with Panel Feed Through Connector
- HARTING Silver Lock Nut, Shell Size M5mm
- HARTING Silver Lock Nut, Shell Size M5
- HARTING Housing Silver Circular Connector Housing for use with M12 Circular Connector
