HARTING Locknut Lock Nut for use with M12 Circular Connector
- RS Stock No.:
- 741-641
- Mfr. Part No.:
- 21010000008
- Manufacturer:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
PHP1,194.75
(exc. VAT)
PHP1,338.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 3 | PHP1,194.75 | PHP47.79 |
| 4 + | PHP1,098.91 | PHP43.956 |
*price indicative
- RS Stock No.:
- 741-641
- Mfr. Part No.:
- 21010000008
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Locknut | |
| Accessory Type | Lock Nut | |
| For Use With | M12 Circular Connector | |
| Material | Metal | |
| Series | HARAX | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Locknut | ||
Accessory Type Lock Nut | ||
For Use With M12 Circular Connector | ||
Material Metal | ||
Series HARAX | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The HARTING lock nut is a metal accessory designed for use with M12 circular connectors, providing secure fastening and stability in various applications. Its robust construction ensures reliable performance in demanding environments.
Features & Benefits
Lock nut provides secure fastening to prevent loosening
Metal construction enhances durability and resistance to wear
Designed for M12 circular connectors ensures compatibility
Complies with China RoHS 50 and ELV standards for safety
Reach SVHC and RoHS compliant for environmental assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50, ELV, Reach SVHC, and RoHS.
Related links
- HARTING Locknut Silver Lock Nut for use with M12 Circular Connector
- HARTING Locknut Lock Nut for use with Panel Feed Through Connector
- HARTING Locknut Metal Lock Nut
- HARTING Locknut Silver Lock Nut for use with M10 Circular Connector
- HARTING Locknut Silver Lock Nut for use with M16 Circular Connector
- SKF Lock Washer Locknut For Use With Lock Nut, W 26
- SKF Lock Washer Locknut For Use With Lock Nut, W 22
- SKF Lock Nut Locknut For Use With Roller Bearings, HM 3064
