HARTING Locknut Silver Lock Nut for use with M16 Circular Connector

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP2,908.27

(exc. VAT)

PHP3,257.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
1 - 4PHP2,908.27PHP290.827
5 +PHP2,675.65PHP267.565

*price indicative

RS Stock No.:
741-642
Mfr. Part No.:
21010000018
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Locknut

Accessory Type

Lock Nut

For Use With

M16 Circular Connector

Colour

Silver

Material

Metal

Series

HARAX

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HARTING Lock Nut M16x1.5 SW18 is a metal accessory designed for securing M16 circular connectors. Its robust construction ensures reliable fastening, enhancing the stability of electrical connections in various applications.

Features & Benefits


Lock nut provides secure fastening for M16 circular connectors

Metal construction ensures durability and resistance to wear

Silver colour offers a professional appearance in installations

Compliant with China RoHS and ELV standards for environmental safety

Suitable for use in a variety of industrial applications

Easy installation process for efficient assembly

Part of the HARAX series, ensuring compatibility with other components

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS and ELV standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy