HARTING Module, RJ Industrial

Subtotal (1 unit)*

PHP7,824.41

(exc. VAT)

PHP8,763.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,824.41

*price indicative

RS Stock No.:
743-543
Mfr. Part No.:
09458510015
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Module

Accessory Type

Module

Colour

Grey

Series

RJ Industrial

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The HARTING RJ Ind IP44 wall outlet is a distribution module designed for use with RJ Industrial connectors. It features two RJ45 Keystone ports, providing reliable connectivity in various applications while ensuring compliance with relevant standards.

Features & Benefits


Distribution module facilitates efficient network connectivity

Thermoplastic construction offers durability and resistance to wear

Grey colour provides a NEUTRAL aesthetic for various environments

IP44 rating ensures protection against dust and water ingress

Compatible with RJ Industrial connectors for seamless integration

Compliant with China RoHS and ELV standards for environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in telecommunications and signal transmission

Installed in outdoor electrical enclosures

Effective in building automation for lighting and HVAC control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy