HARTING Power Module, RJ Industrial, RJ45

Subtotal (1 bag of 100 units)*

PHP108,879.78

(exc. VAT)

PHP121,945.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP108,879.78PHP1,088.798

*price indicative

RS Stock No.:
745-360
Mfr. Part No.:
09455250041
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Power Module

Accessory Type

Power Module

Colour

Black

Series

RJ Industrial

Interface Type

RJ45

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING Han3A RJ45 Hybrid power jack is a power module designed for hybrid Ethernet networks, integrating data lines and power supply into a single connector. This solution simplifies installation and reduces costs for industrial applications using hybrid cabling.

Features & Benefits


Clear separation between data and power contacts enhances safety and performance

Compatible with standard RJ45 connectors allows for easy integration with existing systems

Cage clamp Terminal supports stranded cables up to 1.5 mm² for versatile connectivity

HARAX Rapid termination technology enables quick and reliable connections

Reflow soldering termination (SMT) simplifies manufacturing processes

Compliant with China RoHS, DNV GL, and ELV standards ensures regulatory adherence

Compact design optimises space in control panels and switchgear assemblies

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Can this connector be used with standard RJ45 patch cables?


Yes, it is compatible with standard RJ45 connectors for easy integration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy