HARTING RJ Industrial Series RJ45 Connector Female, Through Hole, Cat5 Shielded Vertical 1 Port 8 Way
- RS Stock No.:
- 744-899
- Mfr. Part No.:
- 09455511120
- Manufacturer:
- HARTING
Subtotal (1 bag of 60 units)*
PHP12,239.13
(exc. VAT)
PHP13,707.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP12,239.13 | PHP203.986 |
*price indicative
- RS Stock No.:
- 744-899
- Mfr. Part No.:
- 09455511120
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 Socket | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Vertical | |
| Magnetic | No | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 16mm | |
| Standards/Approvals | RoHS | |
| Width | 15.8mm | |
| Series | RJ Industrial | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 Socket | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Vertical | ||
Magnetic No | ||
LED No | ||
Light Pipes No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 16mm | ||
Standards/Approvals RoHS | ||
Width 15.8mm | ||
Series RJ Industrial | ||
- COO (Country of Origin):
- CN
The HARTING RJ45 Connector is a compact, vertical modular jack designed for reliable Ethernet connectivity. It supports data rates from 10/100 Mbit to 10 Gbit, making it suitable for various networking applications while ensuring excellent electromagnetic compatibility.
Features & Benefits
Compact design optimises space in electronic assemblies
Excellent EMC behaviour due to integrated transformers and filters
Supports data rates from 10/100 Mbit to 10 Gbit Ethernet
360° shielded construction enhances signal integrity
Through hole mount type allows for easy installation
Operating temperature range from -40 °C to 85 °C ensures versatility
Compliant with multiple standards including RoHS and UL 1977
IP20 rating suitable for indoor applications
Solder termination type provides secure connections
Vertical orientation facilitates efficient layout in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in telecommunications and signal transmission
What is the maximum operating temperature for this product?
The maximum operating temperature is 85 °C.
Is this product compliant with RoHS standards?
Yes, this product is RoHS compliant.
What type of mounting does this product require?
This product requires through hole mounting.
Related links
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Vertical 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Vertical 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Right Angle 3 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Right Angle 2 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
