HARTING RJ Industrial Series RJ45 Connector Female, Through Hole, Cat5 Shielded Vertical 1 Port 8 Way
- RS Stock No.:
- 737-076
- Mfr. Part No.:
- 09455511140
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 60 units)*
PHP26,834.99
(exc. VAT)
PHP30,055.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP26,834.99 | PHP447.25 |
*price indicative
- RS Stock No.:
- 737-076
- Mfr. Part No.:
- 09455511140
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 Socket | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Vertical | |
| Magnetic | Yes | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 15.8mm | |
| Length | 16mm | |
| Series | RJ Industrial | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 Socket | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Vertical | ||
Magnetic Yes | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 15.8mm | ||
Length 16mm | ||
Series RJ Industrial | ||
- COO (Country of Origin):
- CN
The HARTING RJ45 connector is a compact, vertical modular jack designed for Ethernet applications, supporting data rates from 10/100 Mbit to 1 Gbit. Its excellent electromagnetic compatibility ensures reliable performance in various environments, making it suitable for industrial use.
Features & Benefits
Compact design optimises space in control panels and equipment
Excellent EMC behaviour ensures stable performance in noisy environments
Integrated transformers and filters support 10/100 Mbit or 1 Gbit Ethernet
Versions available for up to 10 Gbit Ethernet, enhancing data transfer capabilities
360° shielded construction reduces interference and improves signal integrity
Operating temperature range of -40 °C to +85 °C ensures reliability in extreme conditions
Through hole mount facilitates easy installation in various applications
Compliant with multiple standards including RoHS and UL for safety assurance
Solder termination type provides secure and Durable connections
IP20 rating suitable for indoor use in non-hazardous areas
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in telecommunications and signal transmission
What is the maximum operating temperature for this product?
The maximum operating temperature is 85 °C.
Is this product compliant with RoHS standards?
Yes, this product is RoHS compliant.
What type of mounting does this product require?
This product requires through hole mounting for installation.
Related links
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Vertical 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Vertical 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Right Angle 3 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Right Angle 2 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
