HARTING Connector, RJ Industrial for use with Ethernet Connector
- RS Stock No.:
- 746-976
- Mfr. Part No.:
- 09458000200
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,853.20
(exc. VAT)
PHP4,315.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,853.20 |
| 10 + | PHP3,545.02 |
*price indicative
- RS Stock No.:
- 746-976
- Mfr. Part No.:
- 09458000200
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Band | |
| Accessory Type | Connector | |
| For Use With | Ethernet Connector | |
| Colour | Silver | |
| Material | Tinned Copper Alloy | |
| Series | RJ Industrial | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Band | ||
Accessory Type Connector | ||
For Use With Ethernet Connector | ||
Colour Silver | ||
Material Tinned Copper Alloy | ||
Series RJ Industrial | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING RJI tinned copper tape is designed for use with RJ connectors, providing reliable connectivity in various applications. Supplied in a 10-metre reel, this product ensures efficient installation and maintenance of electrical connections.
Features & Benefits
Copper band enhances conductivity for improved electrical performance
12 mm width provides compatibility with standard RJ connectors
Supplied in a 10 m reel for convenient usage and storage
Compliant with China RoHS and ELV standards for environmental safety
Suitable for a range of industrial applications, ensuring versatility
Durable construction ensures long-lasting performance in various environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
What is the width of the copper band?
The copper band is 12 mm wide.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
What is the length of the copper tape reel?
The copper tape is supplied in a 10 m reel.
Related links
- HARTING Plug Set, RJ Industrial for use with RJ45 Connectors
- HARTING Power Module RJ45
- HARTING Module, RJ Industrial
- HARTING Connector, Push Pull - V4
- HARTING Heavy Duty Power Connector IDC HARTING RJ Industrial Female
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING Power Module RJ45
- Ethernet Connector Accessories
