HARTING RJ Industrial Series Ethernet Connector Male, Cable, Cat6a 360° Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 740-400
- Mfr. Part No.:
- 09451511525
- Manufacturer:
- HARTING
Subtotal (1 unit)*
PHP21,986.92
(exc. VAT)
PHP24,625.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,986.92 |
*price indicative
- RS Stock No.:
- 740-400
- Mfr. Part No.:
- 09451511525
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | China RoHS e | |
| Length | 39mm | |
| Series | RJ Industrial | |
| Width | 13mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP20 | ||
LED No | ||
Light Pipes No | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals China RoHS e | ||
Length 39mm | ||
Series RJ Industrial | ||
Width 13mm | ||
- COO (Country of Origin):
- DE
The HARTING RJI RJ45 GL Compact plug Cat.6A is an Ethernet Data Connector designed for industrial applications. It features a Compact design and is suitable for Power over Ethernet, providing reliable data transmission in various environments.
Features & Benefits
RJ45 Ethernet-Data connector suitable for industry ensures compatibility with standard networking equipment
Field-assembly with piercing contacts allows for quick and easy installation without specialised tools
Compact design optimises space in tight installations while maintaining performance
Ergonomically unlocking clip facilitates easy connection and disconnection
Less weight assures shock- and vibration resistance, enhancing durability in dynamic environments
Category of transmission Cat. 6 A supports high-speed data communication up to 10 Gbps
Suitable for PoE (IEEE 802.3af) and PoE+ (IEEE 802.3at) enables power delivery alongside data transmission
360° shielded design reduces electromagnetic interference for reliable signal integrity
Operating temperature range of -40 °C to 70 °C ensures functionality in extreme conditions
Applications
Used in industrial automation systems for reliable data communication
Suitable for control panels and switchgear assemblies in manufacturing environments
Employed in robotics and automated machinery for seamless connectivity
Installed in outdoor electrical enclosures requiring IP-rated protection
Used in high-speed data communication systems for efficient data transfer
What is the maximum operating temperature for this product?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
This product is designed for Ethernet data transmission and PoE applications.
Related links
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6 360° Shielded Straight 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
