HARTING Straight PCB Card Adapter 5 M12 Male M12 Male
- RS Stock No.:
- 747-418
- Mfr. Part No.:
- 21033961505
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 60 units)*
PHP73,052.15
(exc. VAT)
PHP81,818.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP73,052.15 | PHP1,217.536 |
*price indicative
- RS Stock No.:
- 747-418
- Mfr. Part No.:
- 21033961505
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Contact Gender A | Male | |
| Connector Size A | M12 | |
| Current | 16A | |
| Connector Gender A | Male | |
| Connector Size B | M12 | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Contacts A | 5 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Series | Circular Connectors M12 | |
| Voltage | 63V | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Length | 32.4mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Contact Gender A Male | ||
Connector Size A M12 | ||
Current 16A | ||
Connector Gender A Male | ||
Connector Size B M12 | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Contacts A 5 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Series Circular Connectors M12 | ||
Voltage 63V | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Length 32.4mm | ||
- COO (Country of Origin):
- RO
The HARTING PCB receptacle male L-coded is designed to facilitate efficient and reliable connections in circular connector applications. This robust component is suitable for various electrical setups, allowing for seamless integration into PCB systems. The receptacle features five contacts, including designated power contacts, making it Ideal for power distribution while ensuring compliance with safety standards. Constructed from high-quality materials, this product supports a wide temperature range and is built to withstand over 100 mating cycles, ensuring durability and longevity in demanding environments.
Features & Benefits
Offers five contacts, including four power contacts and a special FE contact for effective circuit integration
Designed for reflow soldering termination (THR), enhancing assembly efficiency
Rated for current up to 16 A and voltage up to 63 V, ensuring compatibility with industrial applications
Built to withstand environmental conditions with a temperature range of -40 to +85 °C
Shielded design minimises interference, promoting reliable signal integrity
Constructed from flame-retardant materials compliant with UL 94 V-0, ensuring safety in specific applications
Packaged in a tray containing 60 pieces, providing flexibility for various project needs
Adheres to several international standards, including IEC 61076-2-111 and UL 1977, ensuring global usability
RoHS and REACH compliant, aligning with environmental and safety regulations
Includes a lead-free construction, meeting sustainability standards
Related links
- HARTING Straight PCB Card Adapter 5 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 5 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
