HARTING Straight PCB Card Adapter 5 M12 Female M12 Female

N

Subtotal (1 bag of 60 units)*

PHP83,550.47

(exc. VAT)

PHP93,576.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP83,550.47PHP1,392.508

*price indicative

RS Stock No.:
747-426
Mfr. Part No.:
21033962505
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Contact Gender A

Female

Current

16A

Connector Gender A

Female

Connector Size A

M12

Connector Gender B

Female

Connector Size B

M12

Contact Gender B

Female

Number of Ports A

1

Number of Contacts A

5

Number of Ports B

1

Minimum Operating Temperature

-40°C

IP Rating

IP65, IP67

Maximum Operating Temperature

85°C

Voltage

63V

Standards/Approvals

RoHS

Series

Circular Connectors M12

Orientation

Straight

Contact Plating

Gold over Nickel

Length

27.6mm

Contact Material

Copper Alloy

COO (Country of Origin):
RO
The HARTING PCB receptacle female L-coded is designed for efficient connectivity in electronic applications. This component facilitates seamless integration in various circuits, ensuring reliable performance and stability. With its Durable construction and Advanced materials, it meets industry standards while providing superior functionality. Ideal for users requiring a highly effective solution for connection points, this receptacle stands out with its robust features, ensuring long-lasting use with high reliability. Its design supports reflow soldering termination, enabling easier assembly and integration into PCB layouts, essential for modern electronic designs.

Features & Benefits


Designed for PCB applications, ensuring compatibility with various circuit designs

Supports reflow soldering termination (THR) for efficient assembly

Constructed with shielding for enhanced signal integrity

Comprises 5 contacts, including 4 power contacts and 1 special FE contact

Operates within a rated current of 16 A and rated voltage of 63 V, meeting high-performance requirements

Offers excellent insulation resistance of <gt/>10 Ω and contact resistance ≤10 mΩ

Designed for a wide temperature range, between -40 to +85 °C

Durable with a minimum of 100 mating cycles, ensuring longevity

Built from high-quality polyamide (PA) and copper alloy materials for reliability

RoHS compliant with certain exemptions, ensuring adherence to environmental standards

Approved by IEC 61076-2-111 and UL1977, providing assurance of quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy