HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- RS Stock No.:
- 747-196
- Mfr. Part No.:
- 21033212431
- Manufacturer:
- HARTING
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,956.56
(exc. VAT)
PHP2,191.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,956.56 |
| 10 + | PHP1,799.96 |
*price indicative
- RS Stock No.:
- 747-196
- Mfr. Part No.:
- 21033212431
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Connector Size A | M12 | |
| Current | 4A | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Contacts A | 4 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 4 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 85°C | |
| Series | Circular Connectors M12 | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Length | 27.8mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Connector Size A M12 | ||
Current 4A | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Contacts A 4 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Number of Contacts B 4 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 85°C | ||
Series Circular Connectors M12 | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Length 27.8mm | ||
- COO (Country of Origin):
- RO
The HARTING PCB receptacle female front A-cod 4-pole is designed to deliver seamless connectivity for various electronic applications. This high-quality connector is engineered with precision, ensuring reliable performance in demanding environments. Its robust construction combines functionality with an appealing design, making it an Ideal choice for interfacing diverse circuit boards. With a focus on durability and efficiency, this connector meets the essential requirements for effective signal transfer while facilitating easy installation.
Features & Benefits
Utilises a reflow soldering termination method, ensuring effective connections
Features a shielded design which enhances signal integrity
Accommodates 4 contacts, allowing for versatile connection options
Constructed from liquid crystal polymer (LCP) for robustness and thermal stability
Achieves a rated current of 4 A and a rated voltage of 250 V, appropriate for various applications
Offers a degree of protection according to IEC 60529 rated at IP65 / IP67 when mated
Demonstrates excellent contact resistance of ≤10 mΩ, ensuring low energy loss during operation
Supports mating cycles of ≥100, indicating durability for frequent connections
Complies with multiple specifications and approvals including IEC 61076-2-101 and UL standards
Related links
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Angled PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
