HARTING Straight PCB Card Adapter 5 M12 Female 5 Male

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP1,942.73

(exc. VAT)

PHP2,175.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,942.73-
10 +PHP1,787.058%

*price indicative

RS Stock No.:
745-891
Mfr. Part No.:
21033092530
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Connector Size A

M12

Current

12A

Contact Gender A

Female

Connector Gender A

Female

Contact Gender B

Male

Connector Gender B

Male

Number of Ports A

1

Number of Contacts A

5

Number of Ports B

1

Number of Contacts B

5

Minimum Operating Temperature

-40°C

IP Rating

IP65, IP67

Maximum Operating Temperature

125°C

Voltage

630V

Series

Circular Connectors M12

Standards/Approvals

RoHS

Orientation

Straight

Length

30mm

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
RO
The HARTING M12-PCB-THR-2PC-5P-KCOD-F-STR is designed for robust and reliable connections in demanding applications. This circular connector serves a pivotal role as a PCB adapter, facilitating power connectivity while ensuring efficient signal transfer. Its design accommodates rear mounting with screw locking, optimising space and stability. Ideal for various industrial environments, it offers enhanced shielding and a specified degree of protection, promising resilience against dust and water ingress. The combination of materials enhances both structural integrity and operational longevity, making it suitable for high-performance requirements.

Features & Benefits


Constructed with a Durable polyamide insert for enhanced reliability

Boasts a copper alloy contact material with a gold over nickel surface treatment for superior conductivity

Designed for reflow soldering termination, simplifying assembly processes

Features five pins, including four power contacts and one PE contact for grounding

Certified to IP65/IP67 for excellent resistance to environmental factors when mated

Maintains high insulation resistance exceeding 10 Ω, ensuring safety and performance

Rated for a current of 12 A and voltage of 630 V, supporting a wide range of applications

Endures mating cycles of at least 100 for extended usability

Complies with RoHS directives and contains no restricted substances from REACH Annex XVII

Manufactured in Romania, offering a high standard of quality and craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy