HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
- RS Stock No.:
- 746-783
- Mfr. Part No.:
- 21033211530
- Manufacturer:
- HARTING
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,007.28
(exc. VAT)
PHP2,248.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,007.28 |
| 10 + | PHP1,846.85 |
*price indicative
- RS Stock No.:
- 746-783
- Mfr. Part No.:
- 21033211530
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Current | 4A | |
| Connector Gender A | Male | |
| Connector Size A | M12 | |
| Contact Gender A | Male | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 5 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Series | Circular Connectors M12 | |
| Voltage | 60V | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Length | 34.1mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Current 4A | ||
Connector Gender A Male | ||
Connector Size A M12 | ||
Contact Gender A Male | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Number of Contacts A 5 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Number of Contacts B 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
Series Circular Connectors M12 | ||
Voltage 60V | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Length 34.1mm | ||
- COO (Country of Origin):
- RO
The HARTING PCB receptacle male back A-cod 5-pole is designed for efficient connectivity in various electronic applications. This component serves as a reliable Interface for printed circuit boards, facilitating seamless integration within electronic devices. Its robust construction ensures durability while maintaining exceptional performance under a range of conditions. With a focus on high-quality materials, the receptacle not only meets stringent technical standards but also provides ease of installation and maintenance. Whether based in industrial automation or telecommunications, this connector exemplifies reliability and precision.
Features & Benefits
Designed for rear mounting with a 5-pole configuration, ensuring secure connections
Features a screw locking mechanism for enhanced stability during use
Rated for a current of up to 4 A and a voltage of 60 V, providing safe and effective power transmission
Offers a high degree of protection (IP65/IP67) when mated, safeguarding against dust and moisture
Constructed from liquid crystal polymer and copper alloy materials for superior performance and longevity
Guaranteed to support a minimum of 100 mating cycles, ensuring reliability over time
Meets several international specifications including IEC 61076-2-101 and UL 1977, substantiating its quality
RoHS compliant, contributing to environmentally responsible electronics manufacturing
Material flammability rated V-0 according to UL 94, ensuring fire safety compliance in critical applications
Lightweight design at only 25.5 g, facilitating easy integration into various electronic systems
Related links
- HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
- HARTING Straight PCB Card Adapter 5 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 5 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
