HARTING Straight PCB Card Adapter 5 M12 Female 5 Male

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP29,881.41

(exc. VAT)

PHP33,467.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP29,881.41PHP2,988.141

*price indicative

RS Stock No.:
747-003
Mfr. Part No.:
21033412531
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Connector Size A

M12

Connector Gender A

Female

Contact Gender A

Female

Current

4A

Contact Gender B

Male

Connector Gender B

Male

Number of Contacts A

5

Number of Ports A

1

Number of Ports B

1

Number of Contacts B

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP65, IP67

Series

Circular Connectors M12

Voltage

50V

Standards/Approvals

RoHS

Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold

Length

27.8mm

COO (Country of Origin):
RO
The HARTING PCB receptacle female front B-cod 5-pole is designed for seamless integration into electronic assemblies, providing a robust connection for circuit boards. This high-quality component features a straight configuration, enabling efficient front mounting with reflow soldering termination. With a coding system that includes B-coding, this receptacle ensures reliable connections while safeguarding against incorrect mating. It is characterised by its durability, with a rated current of 4 A and a rated voltage of 50 V, making it suitable for various applications in the connector domain.

Features & Benefits


Shielded design enhances signal integrity and reduces interference

Features five contacts to facilitate multifaceted connections

Screw locking mechanism ensures a secure and stable connection

Rated impulse voltage of 1.5 kV provides robust protection against voltage spikes

Environmental resilience with a pollution degree of 3, ensuring reliability in harsh conditions

Able to endure a limiting temperature range of -40 to +85 °C for versatile applications

IP65/IP67 protection rating guarantees moisture and dust resistance in mated condition

Constructed from liquid crystal polymer and copper alloy for exceptional durability

RoHS compliant materials ensure environmentally responsible usage in line with modern regulations

Compatible with IEC 61076-2-101 specifications, ensuring standard compliance for connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy