HARTING Straight PCB Card Adapter 5 M12 Male M12 Male

N

This image is representative of the product range

Subtotal (1 bag of 60 units)*

PHP72,398.42

(exc. VAT)

PHP81,086.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP72,398.42PHP1,206.64

*price indicative

RS Stock No.:
746-707
Mfr. Part No.:
21033091505
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Contact Gender A

Male

Current

12A

Connector Size A

M12

Connector Gender A

Male

Connector Gender B

Male

Connector Size B

M12

Contact Gender B

Male

Number of Ports A

1

Number of Contacts A

5

Number of Ports B

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

IP Rating

IP65, IP67

Voltage

630V

Series

Circular Connectors M12

Standards/Approvals

RoHS

Orientation

Straight

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Length

33.45mm

COO (Country of Origin):
RO
The HARTING PCB adapter designed for reliable power connectivity in demanding applications. This connector provides a versatile solution for connecting various devices, featuring a straight design that facilitates easy installation and integration. Built to withstand the rigours of industrial environments, this male, shielded connector supports reflow soldering termination methods for enhanced durability and efficiency. Its five-contact configuration, including four power contacts and one PE contact, ensures optimal performance across a broad spectrum of electrical tasks. With a focus on safety and longevity, this product complies with several critical standards and regulations, making it suitable for mission-critical applications.

Features & Benefits


Rated current of 12 A ensures effective power transmission

Rated voltage of 630 V provides reliable operational capacity

Insulation resistance greater than 10 Ω ensures minimal energy loss

Contact resistance ≤10 mΩ for excellent conductivity

Mating cycles of at least 100 for enhanced longevity and reliability

Wide operating temperature range of -40 to +125 °C suits various environments

Shielded design reduces electromagnetic interference for improved signal integrity

Constructed from high-quality polyamide and copper alloy for superior durability

RoHS compliant with exemptions, ensuring adherence to environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy