HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- RS Stock No.:
- 751-897
- Mfr. Part No.:
- 21033961506
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 60 units)*
PHP73,052.15
(exc. VAT)
PHP81,818.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP73,052.15 | PHP1,217.536 |
*price indicative
- RS Stock No.:
- 751-897
- Mfr. Part No.:
- 21033961506
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Current | 16A | |
| Contact Gender A | Male | |
| Connector Size A | M12 | |
| Connector Gender A | Male | |
| Contact Gender B | Male | |
| Connector Size B | M12 | |
| Connector Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 4 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Voltage | 63V | |
| Series | Circular Connectors M12 | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Length | 32.4mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Current 16A | ||
Contact Gender A Male | ||
Connector Size A M12 | ||
Connector Gender A Male | ||
Contact Gender B Male | ||
Connector Size B M12 | ||
Connector Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 4 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Voltage 63V | ||
Series Circular Connectors M12 | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Length 32.4mm | ||
- COO (Country of Origin):
- RO
The HARTING PCB receptacle M L-cod is designed for efficient and reliable board-to-board connections, suitable for a range of applications. This robust connector supports a straight termination method using reflow soldering, making it Ideal for automated assembly processes. The part features a secure male gender connection and is classified under the Circular connectors M12 series, ensuring compatibility with other elements in the same category. With a rated current of 16 A and a rated voltage of 63 V, this connector guarantees optimal electrical performance across various operational environments. Additionally, it is RoHS compliant and adheres to stringent fire safety standards, making it a reliable choice for contemporary electronic demands.
Features & Benefits
Constructed with polyamide (PA) for durability and reliability
Encased in black insert material that provides an appealing aesthetic
Utilises copper alloy contacts with gold over nickel surface for excellent conductivity
Achieves insulation resistance exceeding 10 Ω for enhanced electrical performance
Rated for a pollution degree of 3 and overvoltage category III, ensuring versatility in diverse applications
Capable of withstanding mating cycles of at least 100 for sustained performance
Meets environmental compliance with REACH, ensuring safer usage
Packaged in a convenient size of 60 pieces in a tray, Ideal for bulk purchasing
Manufactured in Romania, supporting local industry standards
Compatible with IEC 61076-2-111 specifications, offering peace of mind regarding quality
Related links
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 5 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- HARTING Straight Adapter 4 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
