HARTING Straight PCB Card Adapter 5 M12 Male 5 Female

N

Subtotal (1 bag of 10 units)*

PHP25,621.59

(exc. VAT)

PHP28,696.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP25,621.59PHP2,562.159

*price indicative

RS Stock No.:
745-897
Mfr. Part No.:
21033211520
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Connector Gender A

Male

Current

4A

Contact Gender A

Male

Connector Size A

M12

Contact Gender B

Female

Connector Gender B

Female

Number of Ports A

1

Number of Contacts A

5

Number of Ports B

1

Number of Contacts B

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP67

Voltage

60V

Series

Circular Connectors M12

Standards/Approvals

RoHS

Orientation

Straight

Contact Material

Copper Alloy

Length

33.05mm

Contact Plating

Gold

COO (Country of Origin):
RO
The HARTING M12 panel feedthrough/PCB straight A-cod is designed to facilitate seamless connections in various electronic applications. This connector enables rear mounting and is a pivotal component for ensuring secure and reliable connectivity between printed circuit boards and external devices. Its robust construction and straightforward installation make it Ideal for both industrial and commercial settings, effectively fostering optimal performance in any task it undertakes. The connector offers shielded connectivity, which enhances signal integrity, ensuring that data transmission remains consistent and free from external disturbances.

Features & Benefits


Rated for a current of 4 A and voltage of 60 V, ensuring reliable power delivery

Designed with five contacts, providing ample connectivity for various applications

Features A-coding to ensure correct mating and functionality in circular connections

Constructed with a zinc die-cast housing for durability and long-lasting performance

Offers a high degree of protection rated at IP67, safeguarding against dust and moisture

Compatible with reflow soldering termination (THR) methods for adaptable installation

Supports -40 to +85 °C operating temperature, suitable for diverse environments

Certified for compliance with IEC 61076-2-101 and RoHS directives for quality assurance

Mating cycles rated for ≥100, guaranteeing longevity and dependability in use

Utilises materials that comply with fire safety regulations EN 45545-2 for railway vehicles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy