HARTING Straight PCB Card Adapter 5 M12 Male M12 Male

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP1,814.57

(exc. VAT)

PHP2,032.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,814.57-
10 +PHP1,668.968%

*price indicative

RS Stock No.:
745-890
Mfr. Part No.:
21033091530
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Current

12A

Contact Gender A

Male

Connector Size A

M12

Connector Gender A

Male

Connector Gender B

Male

Contact Gender B

Male

Connector Size B

M12

Number of Contacts A

5

Number of Ports A

1

Number of Ports B

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

IP Rating

IP65, IP67

Standards/Approvals

RoHS

Series

Circular Connectors M12

Voltage

630V

Orientation

Straight

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Length

35.8mm

COO (Country of Origin):
RO
The HARTING M12-PCB-THR-2PC-5P-KCOD-M-STR- serves as a robust PCB adapter designed specifically for rear mounting in power applications. This male connector is crafted to facilitate reliable connections with its five contact points, suited for both general and special electrical functions. With outstanding specifications such as an overvoltage category of III and rated currents up to 12 A, this connector ensures compatibility across various industrial environments. Enhanced with features like shielding and screw locking, it is engineered for durability and optimal performance, making it Ideal for applications that demand both safety and reliability in harsh conditions. This product not only adheres to international standards but also boasts a comprehensive compliance profile, enabling users to integrate it confidently into their systems.

Features & Benefits


Features a robust design for reliable PCB connectivity in power applications

Utilises a K-coding system for unmatched user convenience and identification

Designed for reflow soldering termination, ensuring secure connections during assembly

Incorporates shielding to enhance signal integrity and reduce electrical interference

Supports a rated current of 12 A, making it suitable for various electrical loads

Rated for a maximum voltage of 630 V, ensuring safe operation in high-voltage scenarios

Offers a high degree of protection with IP65/IP67 ratings when mated, Ideal for challenging environments

Provides exceptional insulation resistance greater than 10 Ω, promoting long-lasting performance

Crafted from high-quality materials including polyamide for reliability under diverse conditions

RoHS compliant, ensuring adherence to environmental regulations without compromising on performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy